TAZH685K035CRSZ0700
TAZH685K035CRSZ0700
Description:
TC 6,8uF 35V 10% Case H
Supplier:
KYOCERA AVX
Matchcode:
TC6,8U35VH
Rutronik No.:
KTA9683
Unit Pack:
50
MOQ:
50
Packaging:
REEL
Find Alternatives
Datasheet
- C(N)
- 6,8µ F
- U(N)
- 35 V
- Case code
- H
- ESR
- 1.3 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 36 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Dissip.factor
- 0.08
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 7.24 mm
- Width
- 3.81 mm
- Height
- 2.79 mm
- Style
- CHIP
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- United States
- Supplier Lead time
- 34 weeks