TAP476M016CRS
TAP476M016CRS
Description:
TT 47uF 16V 20% P5,0
Supplier:
KYOCERA AVX
Matchcode:
TT47U16205,0
Rutronik No.:
KTA9685
Unit Pack:
2000
MOQ:
2000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 47µ F
- U(N)
- 16 V
- Pitch
- 5 mm
- ESR
- 1,3 Ohm
- Tolerance
- 20 %
- Leakage current
- 6 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Width
- 8 mm
- Height
- 13 mm
- Automotive
- NO
- Case code
- J
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dissip.factor
- 0,08
- Dielectric
- TA2O5
- Style
- RADIAL
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- Supplier Lead time
- 18 weeks