TAP224K035CRW
TAP224K035CRW
Description:
TT 0,22uF 35V 10% P5
Supplier:
KYOCERA AVX
Matchcode:
TT0,22U35105,0
Rutronik No.:
KTA9627
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
- C(N)
- 0,22µ F
- U(N)
- 35 V
- Pitch
- 5 mm
- ESR
- 17 Ohm
- Tolerance
- 10 %
- Leakage current
- 0.5 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Width
- 4.5 mm
- Height
- 8.5 mm
- Automotive
- NO
- Case code
- A
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dissip.factor
- 0.04
- Dielectric
- TA2O5
- Style
- RADIAL
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- Supplier Lead time
- 18 weeks