TAJS156K006RNJ
TAJS156K006RNJ
Description:
TC 15uF 6,3V 10% Case S low p.
Supplier:
KYOCERA AVX
Matchcode:
TC15U6,3VS
Rutronik No.:
KTA6752
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 15µ F
- U(N)
- 6.3 V
- Case code
- S
- ESR
- 3.5 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 0.9 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 3216
- Dissip.factor
- 0.08
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 1.2 mm
- Range
- LOWPROFILE
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 24 weeks