TAJR105K010RNJ
TAJR105K010RNJ
Description:
TC 1,0uF 10V 10% Case R low p.
Supplier:
KYOCERA AVX
Matchcode:
TC1,0U10VR
Rutronik No.:
KTA9068
Unit Pack:
2500
MOQ:
5000
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 1µ F
- U(N)
- 10 V
- Case code
- R
- ESR
- 25 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 0.5 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 2012
- Dissip.factor
- 0.04
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 2.05 mm
- Width
- 1.3 mm
- Height
- 1.2 mm
- Range
- LOWPROFILE
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- Supplier Lead time
- 22 weeks