TAJF226K025RNJ
TAJF226K025RNJ
Description:
TC 22uF 25V 10% Case F low p.
Supplier:
KYOCERA AVX
Matchcode:
TC22U25VF
Rutronik No.:
KTA9709
Unit Pack:
1000
MOQ:
7000
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 22µ F
- U(N)
- 25 V
- Case code
- F
- ESR
- 1 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 5,5 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 6032
- Dissip.factor
- 0,06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 6 mm
- Width
- 3,2 mm
- Height
- 2 mm
- Range
- LOWPROFILE
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Czech Republic
- Supplier Lead time
- 24 weeks