TACR476M006XTA
TACR476M006XTA
Description:
TC 47uF 6,3V 20% Case R Micro C.
Supplier:
KYOCERA AVX
Matchcode:
TC47U6,3VR
Rutronik No.:
KTA9553
Unit Pack:
500
MOQ:
500
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 47µ F
- U(N)
- 6.3 V
- Case code
- R
- ESR
- 5 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 3 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 0805
- Dissip.factor
- 0.2
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 2 mm
- Width
- 1.35 mm
- Height
- 1.35 mm
- Range
- MICROCHIP
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- Supplier Lead time
- 34 weeks