TACK104M016QTA
TACK104M016QTA
Description:
TC 0,1uF 16V 20% Case K Micro C.
Supplier:
KYOCERA AVX
Matchcode:
TC0,1U16VK
Rutronik No.:
KTA9722
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL PLAST
Find Alternatives
- C(N)
- 0,1µ F
- U(N)
- 16 V
- Case code
- K
- ESR
- 40 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 0,5 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 1005
- Dissip.factor
- 0,06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 1 mm
- Width
- 0,5 mm
- Height
- 0,5 mm
- Range
- MICROCHIP
- Style
- CHIP
- Packaging
- REEL PLAST
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Czech Republic
- Supplier Lead time
- 34 weeks