SF14-0869M5UUB1
SF14-0869M5UUB1
Description:
SF14 869MHz SAW-FILTER GPS
Supplier:
KYOCERA AVX
Matchcode:
FILC869M
Rutronik No.:
PIEZO4957
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Centerfrequency
- 869 MHz
- Mounting
- SMD
- Attenuation
- 24 dB
- Bandwidth
- 900000 kHz
- Length
- 1.4 mm
- Width
- 1.1 mm
- Height
- 0.55 mm
- Impedance Z
- 50 Ohm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- SF14
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- Supplier Lead time
- 101 weeks