SCMT32H755SRTB1P2
SCMT32H755SRTB1P2
Description:
Module 7,5F 6V (15F 3,0V 2S)
Supplier:
KYOCERA AVX
Matchcode:
SUPM7,5F6,0V
Rutronik No.:
KUK1607
Unit Pack:
352
MOQ:
1408
Packaging:
TRAY
Find Alternatives
Datasheet
- C(N)
- 7.5 F
- V(N)
- 6 V
- Style
- MODULE
- Pitch
- 18 mm
- Mounting
- THT
- ESR(DC)
- 0.13 Ohm
- T(A)max
- 65 °C
- Height
- 32 mm
- Length
- 25 mm
- Width
- 12.5 mm
- T(A)min
- -40 °C
- Balancing
- PASSIVE
- Tolerance
- -10+30 %
- Notes
- BENT 90°
- Number of cells
- 2S
- Automotive
- NO
- Stored energy
- 0.0375 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.01875 Wh
- Packaging
- TRAY
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 20 weeks