SCMR18F105SRBA0
SCMR18F105SRBA0
Description:
Module 1,0F 5,5V +30-10%
Supplier:
KYOCERA AVX
Matchcode:
SUPM1,0F5,5V11,5
Rutronik No.:
KUK1524
Unit Pack:
1200
MOQ:
4800
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 1 F
- V(N)
- 5.5 V
- Style
- MODULE
- Pitch
- 11.5 mm
- Mounting
- THT
- ESR(DC)
- 0.73 Ohm
- T(A)max
- 65 °C
- Diameter
- 8 mm
- Height
- 18 mm
- Length
- 16 mm
- ESR(AC)
- 0.25 Ohm
- T(A)min
- -40 °C
- Balancing
- NO
- Tolerance
- +30-10 %
- Number of cells
- 2S
- Automotive
- NO
- Stored energy
- 0.0042 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0021 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 20 weeks