RPF0610561M010B
RPF0610561M010B
Description:
RPF 560uF 10V 20% 6x10/2,5
Supplier:
KYOCERA AVX
Matchcode:
SPR560U10V2,5
Rutronik No.:
KEL26466
Unit Pack:
1000
MOQ:
8000
Packaging:
BULK
- C(N)
- 560 µF
- V(N)
- 10 V
- Style
- RADIAL
- Rutronik size
- 6x10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 14 mOhm
- I(@100kHz/T(A)m
- 3200 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire diameter
- 0.5 mm
- Supp. case size
- 6,3x10 mm
- Reel step
- 12.7 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Country
- China
- Supplier Lead time
- 26 weeks