NR55--3025---
NR55--3025---
Description:
NTC 5,5mm 36,8R 5%
Supplier:
KYOCERA AVX
Matchcode:
NC36,8R5,55
Rutronik No.:
WNTC2265
Unit Pack:
5000
MOQ:
5000
Packaging:
BULK
- Resistor value
- 36.8 Ω
- Res.tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 5.5 mm
- Packaging
- BULK
- Length
- 5.5 mm
- Height
- 1.1 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 33 weeks