LP0SA1600AT001
LP0SA1600AT001
Description:
LP0SA 1,6GHz LowPassFilter
Supplier:
KYOCERA AVX
Matchcode:
FILC1600M
Rutronik No.:
PIEZO4903
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Centerfrequency
- 1600 MHz
- Mounting
- SMD
- Attenuation
- 45 dB
- T(A)min
- -55 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Israel
- ABC-Code
- A
- Supplier Lead time
- 22 weeks