LP0SA0420AT001
LP0SA0420AT001
Description:
LP0SA 420MHz LowPassFilter
Supplier:
KYOCERA AVX
Matchcode:
FILC420M
Rutronik No.:
PIEZO4897
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Centerfrequency
- 420 MHz
- Mounting
- SMD
- T(A)min
- -55 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Israel
- ABC-Code
- A
- Supplier Lead time
- 23 weeks