LP0805A0967ASTR
LP0805A0967ASTR
Description:
LP0805 0,967GHz LowPassFilter
Supplier:
KYOCERA AVX
Matchcode:
FILC967M
Rutronik No.:
PIEZO4958
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Centerfrequency
- 967 MHz
- Mounting
- SMD
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 16 weeks