KGM56DR72A474MV
KGM56DR72A474MV
Description:
KC 470nF 2225 20% 100V X7R
Supplier:
KYOCERA AVX
Matchcode:
KC470N2225X7R100M NORM
Rutronik No.:
KKS6388
Unit Pack:
1000
MOQ:
1000
package:
2225
Packaging:
REEL BLI
- C(N)
- 470n F
- V(N)
- 100 V
- Case size
- 2225
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 20%
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 5.7 mm
- Diameter/width
- 6.4 mm
- Height
- 2.29 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- RoHS Status
- RoHS-conform
- Package
- 2225
- Bendingstrength
- 2 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks