KC2016K80.0000C1GE00
KC2016K80.0000C1GE00
Description:
KC2016K 80,000000MHz OSC 1,8-3,3V
Supplier:
KYOCERA AVX
Matchcode:
Q80,0000000 MHZ KC-2016K OSC
Rutronik No.:
QUARZ9501
Unit Pack:
2000
MOQ:
2000
package:
KC2016K
Packaging:
REEL
- Frequency
- 80 MHz
- Pins/ Pads
- 4
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 0.8 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Supply voltage
- 1,8-3,3 V
- Automotive
- NO
- Package
- KC2016K
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks