KAE21KR72A103KU18
KAE21KR72A103KU18
Description:
KC10nF080510%100VX7RAECQESD18k
Supplier:
KYOCERA AVX
Matchcode:
KC10N0805X7R100KAECQESD18KV
Rutronik No.:
KKA2189
Unit Pack:
2000
MOQ:
14000
package:
0805
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 10n F
- Case size
- 0805
- Dielectric
- X7R
- V(N)
- 100 V
- Tolerance
- 10%
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- ESD AUTOM.
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 1.4 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks