F951V105MPAAQ2
F951V105MPAAQ2
Description:
TC 1,0uF 35V 20% Case P CONF.
Supplier:
KYOCERA AVX
Matchcode:
TC1,0U35VPCONF
Rutronik No.:
KTA9574
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 1µ F
- U(N)
- 35 V
- Case code
- P
- ESR
- 10 Ohm
- Tolerance
- 20 %
- Leakage current
- 0.5 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Length
- 2.2 mm
- Width
- 1.25 mm
- Height
- 1 mm
- Dissip.factor
- 0.08
- Automotive
- NO
- EIA code
- 2212
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Range
- CONF.COAT.
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- Supplier Lead time
- 99 weeks