F950G337MAAAQ2
F950G337MAAAQ2
Description:
TC 330uF 4,0V 20% Case A CONF.
Supplier:
KYOCERA AVX
Matchcode:
TC330U4,0VACONF
Rutronik No.:
KTA9522
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 330µ F
- U(N)
- 4 V
- Case code
- A
- ESR
- 0.8 Ohm
- Tolerance
- 20 %
- Leakage current
- 13.2 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Length
- 3.2 mm
- Width
- 1.7 mm
- Height
- 1.4 mm
- Dissip.factor
- 0.4
- Automotive
- NO
- EIA code
- 1207
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Range
- CONF.COAT.
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- Supplier Lead time
- 101 weeks