CX3225CA12000P0HSTC1
CX3225CA12000P0HSTC1
Description:
CX-3225CA 12,000000M 18pF 20ppm
Supplier:
KYOCERA AVX
Matchcode:
Q12,000000 MHZ CX-3225CA
Rutronik No.:
QUARZ9759
Unit Pack:
3000
MOQ:
3000
package:
CX-3225CA
Packaging:
REEL
Find Alternatives
Datasheet
- Frequency
- 12 MHz
- Pins/ Pads
- 4
- Tolerance
- 20 ppm
- Temp.range
- -40+125 °C
- Stabil./ Temp.
- +/-50 ppm
- Load capacity
- 18 pF
- Height
- 0,8 mm
- Width
- 2,5 mm
- Length
- 3,2 mm
- Type
- SMD
- ESR max.
- 120 Ohm
- Automotive
- AEC-Q(200)
- Package
- CX-3225CA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks