CP0805B1747ASTR
CP0805B1747ASTR
Description:
CP0805 1710MHz RF-FILTER
Supplier:
KYOCERA AVX
Matchcode:
FILC1710M
Rutronik No.:
PIEZO4964
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Centerfrequency
- 1710 MHz
- Mounting
- SMD
- Length
- 2.03 mm
- Width
- 1.55 mm
- Height
- 0.98 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- CP0805
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Israel
- Supplier Lead time
- 18 weeks