709258001110004
709258001110004
Description:
01P SINGLE CONTACT 1.00-1.80mm
Supplier:
KYOCERA AVX
Matchcode:
709258001110004
Rutronik No.:
CONN18709
Unit Pack:
2500
MOQ:
5000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 6.00 A
- Voltage rating
- 600 V
- Series
- 9258
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- 1.00-1.80
- Family
- CONTACT
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks