709141001018126
709141001018126
Description:
01P Blade Contact AWG 26-28
Supplier:
KYOCERA AVX
Matchcode:
709141001018126
Rutronik No.:
CONN17590
Unit Pack:
15000
MOQ:
30000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 8.00 A
- Voltage rating
- 600 V
- Series
- 70-9141
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- AWG
- 26 to 28
- Feature funct.
- Blade Cont
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 12 weeks