609176002016100
609176002016100
Description:
02P IDC CONN W2B
Supplier:
KYOCERA AVX
Matchcode:
609176002016100
Rutronik No.:
CONN13298
Unit Pack:
1000
MOQ:
3000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 4.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- IDC
- Contact plating
- BRONZE
- Orientation
- _OTHER
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- 6091
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- IDC
- Brand
- IDC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks