589159006100066
589159006100066
Description:
06P Card-Edge IN_LIBE BLACK
Supplier:
KYOCERA AVX
Matchcode:
589159006100066
Rutronik No.:
CONN13881
Unit Pack:
500
MOQ:
500
Packaging:
BAG
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 58-9159
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- CARD-EDGE
- Brand
- CARD-EDGE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks