560Z224MTT
560Z224MTT
Description:
KC 220nF 0201 20% 10V X6S UltraLL
Supplier:
KYOCERA AVX
Matchcode:
KC220N0201X6S010M NORMULOWLOSS
Rutronik No.:
KKS6576
Unit Pack:
1000
MOQ:
1000
package:
0201
Packaging:
REEL PAP
- C(N)
- 220n F
- V(N)
- 10 V
- Case size
- 0201
- Dielectric
- X6S
- Style
- CHIP
- Tolerance
- 20%
- Design / type
- LOW LOSS
- Automotive
- NO
- Packaging
- REEL PAP
- Notes
- DOUBL
- T(A) min
- -55 °C
- T(A) max
- +105 °C
- Purpose of use
- MICROWAVE
- Length
- 0,6 mm
- Diameter/width
- 0,3 mm
- Height
- 0,33 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- RoHS Status
- RoHS-conform
- Package
- 0201
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United States
- Supplier Lead time
- 37 weeks