246411067401894E
246411067401894E
Description:
67P PCI-Express E-Key
Supplier:
KYOCERA AVX
Matchcode:
246411067401894E
Rutronik No.:
CONN10064
Unit Pack:
800
MOQ:
2400
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 67
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 24-6411
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Feature funct.
- KEY E
- Family
- CARD-EDGE
- Brand
- PCIEXPRESS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks