245046060600868+
245046060600868+
Description:
60P BTB CONNECTOR
Supplier:
KYOCERA AVX
Matchcode:
245046060600868+
Rutronik No.:
CONN6867
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 60
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 24-5046
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks