1812PC474KAT2A
1812PC474KAT2A
Description:
KC 470nF 1812 10% 250V X7R Tip&Ring
Supplier:
KYOCERA AVX
Matchcode:
KC470N1812X7R250K NORMTIP&RING
Rutronik No.:
KKS6506
Unit Pack:
1000
MOQ:
3000
package:
1812
Packaging:
REEL BLI
- C(N)
- 470n F
- V(N)
- 250 V
- Case size
- 1812
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- Tip&Ring
- Length
- 4,5 mm
- Diameter/width
- 3,2 mm
- Height
- 2 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- RoHS Status
- RoHS-conform
- Package
- 1812
- Bendingstrength
- 2 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 18 weeks