116UF101J100TT
116UF101J100TT
Description:
KSO 100P ~0,89x0,89mm 5% 100V M SLC
Supplier:
KYOCERA AVX
Matchcode:
KSO100P0,889MM²F100J MICROWAVE
Rutronik No.:
KKS6389
Unit Pack:
400
MOQ:
400
Packaging:
WAFFLEPACK
- C(N)
- 100p F
- V(N)
- 100 V
- Dielectric
- F
- Style
- SMD
- Tolerance
- 5%
- Design / type
- SLC
- Automotive
- NO
- Packaging
- WAFFLEPACK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 0,889 mm
- Diameter/width
- 0,889 mm
- Height
- 0,305 mm
- Termination
- TIWNIAU
- RoHS Status
- RoHS-conform
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 18 weeks