100C221KTN2500XJ36
100C221KTN2500XJ36
Description:
KC 220pF 2525 10% 2500V P90 RF/Microwave
Supplier:
KYOCERA AVX
Matchcode:
KC220P2525P902K5K RFMICROWAVE
Rutronik No.:
KKS6771
Unit Pack:
36
MOQ:
36
package:
2525
Packaging:
TRAY
- C(N)
- 220p F
- V(N)
- 2500 V
- Case size
- 2525
- Dielectric
- P90
- Style
- CHIP
- Tolerance
- 10%
- Design / type
- HIGH Q
- Automotive
- NO
- Packaging
- TRAY
- Notes
- LASERMARK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 5.84 mm
- Diameter/width
- 6.35 mm
- Height
- 3.68 mm
- Termination
- SN
- RoHS Status
- RoHS-conform
- Package
- 2525
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United States
- Supplier Lead time
- 41 weeks