100A220FW150XT
100A220FW150XT
Description:
KC 22pF 0505 1% 150V P90 RF/Microwave
Supplier:
KYOCERA AVX
Matchcode:
KC22P0505P90150F RFMICROWAVE
Rutronik No.:
KKS6661
Unit Pack:
500
MOQ:
500
package:
0505
Packaging:
REEL BLI
- C(N)
- 22p F
- V(N)
- 150 V
- Case size
- 0505
- Dielectric
- P90
- Style
- CHIP
- Tolerance
- 1%
- Design / type
- HIGH Q
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- LASERMARK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 1.4 mm
- Diameter/width
- 1.4 mm
- Height
- 1.45 mm
- Termination
- SNPB
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- Non-RoHS
- Package
- 0505
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United States
- Supplier Lead time
- 24 weeks