1001013-02
1001013-02
Description:
Eval Bd.WLAN PCB ANTENNA 2,4GHz
Supplier:
KYOCERA AVX
Matchcode:
1001013-02
Rutronik No.:
WIREAC2583
Unit Pack:
1
MOQ:
30
Packaging:
REEL
- Antenna type
- EVAL Board
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Impedance
- 50 Ohm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks