086224011001800+
086224011001800+
Description:
11P FFC/FPC ZIF SMT 90° Top-Con 1.00mm
Supplier:
KYOCERA AVX
Matchcode:
086224011001800+
Rutronik No.:
CONN14674
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 11
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 50 V
- Series
- 08-6224
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Top Cont.
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 17 weeks