04 6801 650 101 846+


04 6801 650 101 846+
Description:
50P FFC/FPC ZIF SMT STR 0.50mm
Supplier:
KYOCERA AVX
Matchcode:
046801650101846+
Rutronik No.:
COREC28320
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 50
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.40 A
- Voltage rating
- 50 V
- Series
- 04-6801
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Dual Cont
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks