046810610020846+T
046810610020846+T
Description:
10P FFC/FPC ZIF SMT STR 0.50mm
Supplier:
KYOCERA AVX
Matchcode:
046810610020846+T
Rutronik No.:
CONN6424
Unit Pack:
1200
MOQ:
1200
package:
1200
Packaging:
REEL
Find Alternatives
- No.of contacts
- 10
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.40 A
- Voltage rating
- 50 V
- Series
- 0468
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Dual Cont
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- Package
- 1200
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks