046232120102800+
046232120102800+
Description:
20P CONN.FPC/FFC,ASSY,SMT
Supplier:
KYOCERA AVX
Matchcode:
046232120102800+
Rutronik No.:
COREC30117
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 20
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SOLDER
- Contact plating
- COPPER
- Orientation
- RIGHTANGLE
- Current rating
- 0.05 A
- Voltage rating
- 50 V
- Series
- 6232
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Family
- FFC/FPC
- Brand
- NON-ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks