046232120102800+
046232120102800+
Description:
20P FFC/FPC LIF SMT 90° Bottom
Supplier:
KYOCERA AVX
Matchcode:
046232120102800+
Rutronik No.:
CONN20793
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 20
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- BRONZE
- Orientation
- RIGHTANGLE
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- 04 6232
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Feature funct.
- Bottom Con
- Family
- FFC/FPC
- Brand
- NON-ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 17 weeks