0402ZK390FBSTR
0402ZK390FBSTR
Description:
KC 39pF 0402 1% 10V NP0 ACCU-P
Supplier:
KYOCERA AVX
Matchcode:
KC39P0402NP0010F NORMACCU-P
Rutronik No.:
KKS6770
Unit Pack:
5000
MOQ:
5000
package:
0402
Packaging:
REEL PAP
- C(N)
- 39p F
- V(N)
- 10 V
- Case size
- 0402
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 1%
- Design / type
- ACCU-P
- Automotive
- NO
- Packaging
- REEL PAP
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 1 mm
- Diameter/width
- 0.55 mm
- Height
- 0.4 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- RoHS Status
- RoHS-conform
- Package
- 0402
- Bendingstrength
- 3 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- Supplier Lead time
- 20 weeks