0201YA470JAT2A
0201YA470JAT2A
Description:
KC 47pF 0201 5% 16V NP0
Supplier:
KYOCERA AVX
Matchcode:
KC47P0201NP0016 NORM
Rutronik No.:
KKK25393
Unit Pack:
15000
MOQ:
120000
package:
0201
Packaging:
REEL PAP
Find Alternatives
Datasheet
- C(N)
- 47p F
- V(N)
- 16 V
- Case size
- 0201
- Tolerance
- 5%
- Dielectric
- NP0
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 0.6 mm
- Diameter/width
- 0.3 mm
- Height
- 0.3 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0201
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks