009176003732906
009176003732906
Description:
03P IDC Connector AWG 24 w/ cap
Supplier:
KYOCERA AVX
Matchcode:
009176003732906
Rutronik No.:
CONN8005
Unit Pack:
600
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 03
- Contact pitch
- 4.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- 00 9176
- Family
- IDC
- Brand
- IDC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks