00-9169-002-011-906
00-9169-002-011-906
Description:
02P WTB CARD EDGE CONN
Supplier:
KYOCERA AVX
Matchcode:
009169002011906
Rutronik No.:
CONN20138
Unit Pack:
500
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 2.00 A
- Voltage rating
- 100 V
- Series
- 00-91
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 130 °C
- Family
- W-T-B
- Brand
- CARD-EDGE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 22 weeks