009159004651916
009159004651916
Description:
04P Card-Edge D/S 2.00mm
Supplier:
KYOCERA AVX
Matchcode:
009159004651916
Rutronik No.:
CONN13875
Unit Pack:
700
MOQ:
700
Packaging:
REEL
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- COPPER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 00-9159
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Feature funct.
- Standard
- Family
- CARD-EDGE
- Brand
- CARD-EDGE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 16 weeks