006208000114001/+
006208000114001/+
Description:
14P FFC/FPC ZIF SMT STR 1.00mm
Supplier:
KYOCERA AVX
Matchcode:
006208000114001/+
Rutronik No.:
CONN19744
Unit Pack:
170
MOQ:
170
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 14
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 50 V
- Series
- 00-6208
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- (TopEntry)
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Country
- China
- Supplier Lead time
- 17 weeks