DCST3R6334VF
DCST3R6334VF
Description:
DCST 0,33F 3,6V-20+80% 11,5x12,5
Supplier:
KORCHIP
Matchcode:
SUPC0,33F3,6V5
Rutronik No.:
KUK1600
Unit Pack:
500
MOQ:
4000
Packaging:
BULK
- C(N)
- 0.33 F
- V(N)
- 3.6 V
- Style
- COIN
- Pitch
- 5 mm
- Mounting
- VERTICAL
- ACN content
- NONE litre
- T(A)max
- 85 °C
- Diameter
- 11.5 mm
- Length
- 12.5 mm
- ESR(AC)
- 50 Ohm
- T(A)min
- -25 °C
- Tolerance
- -20+80 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.000594 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.000594 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- Supplier Lead time
- 30 weeks