S26361-F5120-V151


S26361-F5120-V151
Description:
Mini-ITX Board Intel Cel. J4005
Supplier:
KONTRON
Matchcode:
D3543-S1
Rutronik No.:
DISBOA2923
Unit Pack:
1
MOQ:
80
Packaging:
BOX
Find Alternatives
Datasheet
- Form factor
- MINI-ITX
- System chipset
- IntelJ4005
- Socket type
- ONBOARD
- Memory type
- DDR4
- Onboard graphic
- Y Y/N
- Memory sockets
- 2X SO-DIMM
- Graphic interf.
- DP
- SATA ports
- 2
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- HALF/FULL
- USB ports
- 8
- COM ports
- 4
- LVDS/eDP
- LVDS/EDP
- LVDS type
- 48BIT
- Sound onboard
- Y Y/N
- Special feature
- 24/7
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- 12-19V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 16 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 3 weeks