D3713-V4
D3713-V4
Description:
Board mITX w/ AMD Ryzen V1807B
Supplier:
KONTRON
Matchcode:
D3713-V4
Rutronik No.:
DISBOA3162
Unit Pack:
1
MOQ:
80
Packaging:
BOX
Find Alternatives
Datasheet
- Form factor
- MINI-ITX
- System chipset
- AMD V1807B
- Socket type
- ONBOARD
- Memory type
- DDR4
- Onboard graphic
- Y Y/N
- Memory sockets
- 2X SO-DIMM
- Graphic interf.
- DP/DP++
- SATA ports
- 2
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- HALF/FULL
- USB ports
- 8
- COM ports
- 4
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Special feature
- 24/7
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- 8-36V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 32 GB
- Supplier Part
- S26361-F5120-V178
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
Rutronik Approved Compatibility (MemTest86)
Memory modules:
+ DISMOD1968 (Validated by Rutronik)
+ DISMOD1971 (Validated by Rutronik)
Please contact PM Richard Klauser for MemTest86 Pro Certificate.