40099175
40099175
Description:
SL iMX8MM, 1GB RAM, 8GB eMMC, -25 +85°C
Supplier:
KONTRON
Matchcode:
40099175
Rutronik No.:
DISBOA4106
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Form factor
- N/A
- COMe type
- NONE
- System chipset
- ONBOARD
- Socket type
- NONE
- Chipset manufac
- NXP
- Chipset techno.
- NONE
- Memory type
- NONE
- Memory sockets
- NONE
- Max.memory size
- 0 GB
- Onboard flash
- NONE
- LVDS onbord
- MICRO-SD Y/N
- SSD connector
- NONE
- CAN bus
- 2 Y/N
- I²C
- 2 Y/N
- Operating temp.
- NONE
- Installed CPU
- N/A
- Installed OS
- 2X
- Integrated WiFi
- 10/100MB Y/N
- Integr.cellular
- N Y/N
- Typ.capacity
- 0 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Germany
- Supplier Lead time
- 18 weeks